+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014161

Connector: C shape crimp; copper; 6mm2; tinned; 10AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014161
TME Symbol:
BM014161

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
6mm2
Contact plating
tinned
Wire size
10AWG
Connectors application
earthing
Gross weight2.625 g
Certificates
EAN code8013629141612
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014161
0 in TME stock
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 300 pcs - 0.93 USDGross price for quantities from 300 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs