+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014171

Connector: C shape crimp; copper; 150mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM014171
TME Symbol:
BM014171

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
150mm2
Contact plating
tinned
Connectors application
earthing
Gross weight122.67 g
Certificates
EAN code8013629141711
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014171
25 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 50 pcs - 8.24 USDGross price for quantities from 50 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs