+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014191

Tip: ring tube; M5; 10mm2; crimped; for cable; tinned; copper; 8AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM014191
TME Symbol:
BM014191

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M5
Wire cross-section
10mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Wire size
8AWG
Ring inside diameter
5.2mm
Gross weight4.06 g
Certificates
EAN code8013629141919
See other products in this category: Non-insulated terminals BM GROUP,
*
BM014191
1147 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs