+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM014211

Connector: C shape crimp; copper; 240mm2; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM014211
TME Symbol:
BM014211

Specification

Manufacturer
BM GROUP
Type of connector
C shape crimp
Contact material
copper
Wire cross-section
240mm2
Contact plating
tinned
Connectors application
earthing
Gross weight235.28 g
Certificates
EAN code8013629142114
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM014211
15 in TME stock
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 5 pcs - 13.69 USDGross price for quantities from 5 pcs - 13.69 USD
Net price for quantities from 15 pcs - 12.12 USDGross price for quantities from 15 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 15 pcs