+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01450

Tip: wire pin; 4.3mm; 10mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM01450
TME Symbol:
BM01450

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Width
4.3mm
Wire cross-section
0.1cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Length
12mm
Contact material
copper
Wire size
8AWG
Gross weight2.54 g
Certificates
EAN code8013629014503
See other products in this category: Non-insulated terminals BM GROUP,
*
BM01450
1470 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs