+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM0163145

Tip: ring tube; M6; 25mm2; crimped; for cable; angled 45°; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM0163145
TME Symbol:
BM0163145

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M6
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 45°
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
4AWG
Ring inside diameter
6.3mm
Gross weight9.4 g
Certificates
EAN code8013629242012
See other products in this category: Non-insulated terminals BM GROUP,
*
BM0163145
346 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs