+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM016371

Tip: ring tube; M8; 25mm2; crimped; for cable; tinned; copper; 4AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM016371
TME Symbol:
BM016371

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Wire size
4AWG
Ring inside diameter
8.4mm
Gross weight9.042 g
Certificates
EAN code8013629163713
See other products in this category: Non-insulated terminals BM GROUP,
*
BM016371
97 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs