+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01650

Tip: wire pin; 6.8mm; 25mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM01650
TME Symbol:
BM01650

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Width
6.8mm
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Length
15mm
Contact material
copper
Wire size
4AWG
Gross weight6.422 g
Certificates
EAN code8013629016507
See other products in this category: Non-insulated terminals BM GROUP,
*
BM01650
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs