+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01860

Tip: butt splice; non-insulated; copper; 50mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM01860
TME Symbol:
BM01860

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
50mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
1/0AWG
Connectors application
for copper cables
Gross weight17.5 g
Certificates
EAN code8013629018600
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM01860
669 in TME stock
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs