+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM02050

Tip: wire pin; 12.5mm; 95mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM02050
TME Symbol:
BM02050

Specification

Manufacturer
BM GROUP
Type of tip
wire pin
Width
12.5mm
Wire cross-section
95mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Length
31mm
Contact material
copper
Wire size
3/0AWG
Gross weight42.95 g
Certificates
EAN code8013629256392
See other products in this category: Non-insulated terminals BM GROUP,
*
BM02050
50 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs