+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM02299

Terminal: flat; 6.3mm; 0.8mm; female/male; 1÷2.5mm2; crimped; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM02299
TME Symbol:
BM02299

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female/male
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated, with splitter
Contact plating
tinned
Contact material
brass
Wire size
18AWG...14AWG
Kind of package
reel
Gross weight2 g
Certificates
EAN code8013629022997
See other products in this category: Non-insulated terminals BM GROUP,
*
BM02299
0 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2600 pcs - 0.21 USDGross price for quantities from 2600 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.