+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 02449

Tip: ring; M12; 10mm2; crimped; for cable; non-insulated; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM 02449
TME Symbol:
BM02449

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
0.1cm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Ring inside diameter
13mm
Gross weight4.21 g
Certificates
EAN code8013629024496
See other products in this category: Non-insulated terminals BM GROUP,
*
BM 02449
490 in TME stock
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs