+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM02861

Tip: ring; M16; 50mm2; crimped; for cable; straight; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM02861
TME Symbol:
BM02861

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M16
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
1/0AWG
Ring inside diameter
17mm
Gross weight13.8 g
Certificates
EAN code8013629028616
See other products in this category: Non-insulated terminals BM GROUP,
*
BM02861
3 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.78 USDGross price for quantities from 300 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs