+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM033439

Tip: ring tube; M10; 150mm2; crimped; for cable; angled 90°; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM033439
TME Symbol:
BM033439

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 90°
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
300AWG
Ring inside diameter
10.4mm
Gross weight66.257 g
Certificates
EAN code8013629334397
See other products in this category: Non-insulated terminals BM GROUP,
*
BM033439
0 in TME stock
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs