+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM033491

Tip: ring tube; M12; 150mm2; crimped; for cable; tinned; copper


Manufacturer: BM GROUP

Manufacturer part number:
BM033491
TME Symbol:
BM033491

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
12.5mm
Gross weight67.4 g
Certificates
EAN code8013629334915
See other products in this category: Non-insulated terminals BM GROUP,
*
BM033491
46 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 20 pcs - 3.81 USDGross price for quantities from 20 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs