+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM0334945

Tip: ring tube; M12; 150mm2; crimped; for cable; angled 45°; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM0334945
TME Symbol:
BM0334945

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 45°
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
300AWG
Ring inside diameter
12.5mm
Gross weight66.8 g
Certificates
EAN code8013629242289
See other products in this category: Non-insulated terminals BM GROUP,
*
BM0334945
36 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs