+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM0354945

Tip: ring tube; M12; 240mm2; crimped; for cable; angled 45°; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM0354945
TME Symbol:
BM0354945

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 45°
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
500AWG
Ring inside diameter
13mm
Gross weight139.74 g
Certificates
EAN code8013629242371
See other products in this category: Non-insulated terminals BM GROUP,
*
BM0354945
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
Net price for quantities from 100 pcs - 6.76 USDGross price for quantities from 100 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs