+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM035551

Tip: ring tube; M14; 240mm2; crimped; for cable; tinned; copper


Manufacturer: BM GROUP

Manufacturer part number:
BM035551
TME Symbol:
BM035551

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M14
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
15mm
Gross weight148.2 g
Certificates
EAN code8013629355514
See other products in this category: Non-insulated terminals BM GROUP,
*
BM035551
50 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 50 pcs - 6.95 USDGross price for quantities from 50 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs