+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM037491

Tip: ring tube; M12; 400mm2; crimped; for cable; tinned; copper


Manufacturer: BM GROUP

Manufacturer part number:
BM037491
TME Symbol:
BM037491

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
400mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
13mm
Gross weight353 g
Certificates
EAN code8013629374911
See other products in this category: Non-insulated terminals BM GROUP,
*
BM037491
80 in TME stock
Net price for quantities from 1 pcs - 25.38 USDGross price for quantities from 1 pcs - 25.38 USD
Net price for quantities from 5 pcs - 22.46 USDGross price for quantities from 5 pcs - 22.46 USD
Net price for quantities from 20 pcs - 19.67 USDGross price for quantities from 20 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs