+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM038671

Tip: ring tube; M20; 500mm2; crimped; for cable; tinned; copper


Manufacturer: BM GROUP

Manufacturer part number:
BM038671
TME Symbol:
BM038671

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Wire cross-section
500mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
21mm
Gross weight472.8 g
Certificates
EAN code8013629386716
See other products in this category: Non-insulated terminals BM GROUP,
*
BM038671
1 in TME stock
Net price for quantities from 1 pcs - 28.38 USDGross price for quantities from 1 pcs - 28.38 USD
Net price for quantities from 5 pcs - 25.22 USDGross price for quantities from 5 pcs - 25.22 USD
Net price for quantities from 20 pcs - 22.07 USDGross price for quantities from 20 pcs - 22.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.