+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM039671

Tip: ring tube; M20; 630mm2; crimped; for cable; tinned; copper


Manufacturer: BM GROUP

Manufacturer part number:
BM039671
TME Symbol:
BM039671

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Wire cross-section
630mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
21mm
Gross weight589.01 g
Certificates
EAN code8013629396715
See other products in this category: Non-insulated terminals BM GROUP,
*
BM039671
1 in TME stock
Net price for quantities from 1 pcs - 35.72 USDGross price for quantities from 1 pcs - 35.72 USD
Net price for quantities from 5 pcs - 31.75 USDGross price for quantities from 5 pcs - 31.75 USD
Net price for quantities from 20 pcs - 27.79 USDGross price for quantities from 20 pcs - 27.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.