+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM05143

Tip: ring tube; M10; Ø: 10.5mm; 95mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM05143
TME Symbol:
BM05143

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
95mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
white
Contact material
copper
Wire size
3/0AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight50.7 g
Certificates
EAN code8013629051430
See other products in this category: Insulated terminals BM GROUP,
*
BM05143
50 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs