+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM05237

Tip: ring tube; M8; Ø: 8.5mm; 120mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM05237
TME Symbol:
BM05237

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Ring inside diameter
8.5mm
Wire cross-section
120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
4/0AWG
Insulator material
polyamide
Operating temperature
130°C
Gross weight1 g
Certificates
EAN code8013629052376
See other products in this category: Insulated terminals BM GROUP,
*
BM05237
7 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs