+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM053431

Tip: ring tube; M10; Ø: 10.4mm; 150mm2; crimped; for cable; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM053431
TME Symbol:
BM053431

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Ring inside diameter
10.4mm
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
300AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight70.5 g
Certificates
EAN code8013629534315
See other products in this category: Insulated terminals BM GROUP,
*
BM053431
5 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs