+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM054671

Tip: ring tube; M20; Ø: 21mm; 185mm2; crimped; for cable; insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM054671
TME Symbol:
BM054671

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Ring inside diameter
21mm
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
black
Contact material
copper
Wire size
400AWG
Insulator material
polyamide
Operating temperature
125°C
Gross weight121.7 g
Certificates
EAN code8013629546714
See other products in this category: Insulated terminals BM GROUP,
*
BM054671
24 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs