+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1113

Screwdriver: insulated; slot; SL 3; Blade length: 100mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1113
TME Symbol:
BM1113

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Overall length
170mm
Conform to the norm
EN 60900 VDE
Gross weight23.1 g
EAN code8013629311138
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1113
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.66 USDGross price for quantities from 3 pcs - 3.66 USD