+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1115

Screwdriver: insulated; slot; SL 5.5; Blade length: 125mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1115
TME Symbol:
BM1115

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 5.5
Blade length
125mm
Overall length
225mm
Conform to the norm
EN 60900 VDE
Gross weight77.4 g
EAN code8013629311152
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1115
3 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.