+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1116

Screwdriver: insulated; slot; SL 6.5; Blade length: 150mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1116
TME Symbol:
BM1116

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 6.5
Blade length
150mm
Overall length
260mm
Conform to the norm
EN 60900 VDE
Gross weight116.4 g
EAN code8013629311169
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1116
2 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts