+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1122

Screwdriver: insulated; Phillips; PH2; Blade length: 100mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1122
TME Symbol:
BM1122

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
210mm
Conform to the norm
EN 60900 VDE
Gross weight90.9 g
EAN code8013629311220
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1122
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD