+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1123

Screwdriver: insulated; Phillips; PH3; Blade length: 150mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1123
TME Symbol:
BM1123

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH3
Blade length
150mm
Overall length
272mm
Conform to the norm
EN 60900 VDE
Gross weight164 g
EAN code8013629311237
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1123
4 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 7.21 USDGross price for quantities from 3 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs