+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1131

Screwdriver: insulated; Pozidriv®; PZ1; Blade length: 80mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1131
TME Symbol:
BM1131

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Overall length
180mm
Conform to the norm
EN 60900 VDE
Gross weight60.8 g
EAN code8013629311312
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1131
1 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 3 pcs - 4.63 USDGross price for quantities from 3 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.