+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1141

Screwdriver: voltage tester; insulated; slot; SL 3; 250VAC

Manufacturer: BM GROUP

Manufacturer part number:
BM1141
TME Symbol:
BM1141

Specification

Manufacturer
BM GROUP
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3
Blade length
60mm
Overall length
140mm
Max. operating voltage
250V AC
Conform to the norm
EN 60900 VDE
Gross weight15.83 g
EAN code8013629311411
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1141
35 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs