+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1142

Screwdriver: voltage tester; insulated; slot; SL 3.5; 250VAC

Manufacturer: BM GROUP

Manufacturer part number:
BM1142
TME Symbol:
BM1142

Specification

Manufacturer
BM GROUP
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3.5
Blade length
100mm
Overall length
190mm
Max. operating voltage
250V AC
Conform to the norm
EN 60900 VDE
Gross weight29.61 g
EAN code8013629311428
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1142
17 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs