+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1153

Screwdriver: insulated; 6-angles socket; HEX 9mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1153
TME Symbol:
BM1153

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
6-angles socket
Socket size
HEX 9mm
Blade length
125mm
Overall length
235mm
Conform to the norm
EN 60900 VDE
Gross weight129.5 g
EAN code8013629311534
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1153
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 3 pcs - 7.17 USDGross price for quantities from 3 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.