+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1161

Screwdriver: for impact; slot; Size: SL 5; Blade length: 75mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1161
TME Symbol:
BM1161

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 5
Blade length
75mm
Overall length
175mm
Gross weight77.92 g
EAN code8013629116139
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1161
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD