+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1162

Screwdriver: for impact; slot; Size: SL 6; Blade length: 100mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1162
TME Symbol:
BM1162

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6
Blade length
100mm
Overall length
210mm
Gross weight128.9 g
EAN code8013629116238
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1162
4 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts