+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1163

Screwdriver: for impact; slot; Size: SL 8; Blade length: 150mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1163
TME Symbol:
BM1163

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 8
Blade length
150mm
Overall length
272mm
Gross weight200.3 g
EAN code8013629116337
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1163
1 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 3 pcs - 8.46 USDGross price for quantities from 3 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)