+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1168

Screwdriver: for impact; Pozidriv®; Size: PZ1; Blade length: 75mm


Manufacturer: BM GROUP

Manufacturer part number:
BM1168
TME Symbol:
BM1168

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
75mm
Overall length
175mm
Gross weight78.4 g
EAN code8013629116832
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1168
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 3 pcs - 3.92 USDGross price for quantities from 3 pcs - 3.92 USD
Packaging method by the manufacturer:Bag = 5 pcs