+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1169

Screwdriver: for impact; Pozidriv®; Size: PZ2; Blade length: 100mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1169
TME Symbol:
BM1169

Specification

Manufacturer
BM GROUP
Type of screwdriver
for impact
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Overall length
210mm
Gross weight128.1 g
EAN code8013629116931
See other products in this category: Impact Screwdrivers BM GROUP,
*
BM1169
4 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.