+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1310

Cutters; 151mm; Blade: 57-60 HRC; Material: stainless steel


Manufacturer: BM GROUP

Manufacturer part number:
BM1310
TME Symbol:
BM1310

Specification

Manufacturer
BM GROUP
Type of tool
cutters
Tool length
151mm
Blade hardness
57-60 HRC
Blade material
stainless steel
Tools application
  • electrical work
  • for copper and aluminium cables
Gross weight100.7 g
EAN code8013629131033
See other products in this category: Wire Rope and Cable Cutters BM GROUP,
*
BM1310
2 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 3 pcs - 15.90 USDGross price for quantities from 3 pcs - 15.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.