+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1340

Cutters; 200mm; Blade: 52-54 HRC; for electricians,universal


Manufacturer: BM GROUP

Manufacturer part number:
BM1340
TME Symbol:
BM1340

Specification

Manufacturer
BM GROUP
Type of tool
cutters
Tool length
200mm
Blade hardness
52-54 HRC
Blade material
stainless steel
Oblique pliers/knives features
insulation stripping from the round wires
Tools application
  • for electricians
  • universal
Gross weight201.9 g
EAN code8013629134034
See other products in this category: Wire Rope and Cable Cutters BM GROUP,
*
BM1340
8 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 3 pcs - 14.45 USDGross price for quantities from 3 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.