+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1371

Stripping tool; 0.5÷16mm; 0.5÷10mm2,0.75÷1.5mm2; automatic

Manufacturer: BM GROUP

Manufacturer part number:
1371
TME Symbol:
BM1371

Specification

Manufacturer
BM GROUP
Type of tool
stripping tool
Cable external diameter
0.5...16mm
Wire cross-section
0.5...10mm2/0.75...1.5mm2
Kind of stripping wire
flat, round
Version
automatic
Gross weight254.6 g
EAN code8013629213715
See other products in this category: Strippers for wire & cable BM GROUP,
*
1371
1 in TME stock
Net price for quantities from 1 pcs - 88.15 USDGross price for quantities from 1 pcs - 88.15 USD
Net price for quantities from 5 pcs - 79.89 USDGross price for quantities from 5 pcs - 79.89 USD
Net price for quantities from 10 pcs - 74.39 USDGross price for quantities from 10 pcs - 74.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.