+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1372

Stripping tool; 4.8÷7.5mm; Wire: coaxial


Manufacturer: BM GROUP

Manufacturer part number:
1372
TME Symbol:
BM1372

Specification

Manufacturer
BM GROUP
Type of tool
stripping tool
Cable external diameter
4.8...7.5mm
Kind of stripping wire
coaxial
Gross weight92 g
EAN code8013629313729
See other products in this category: Strippers for wire & cable BM GROUP,
*
1372
0 in TME stock
Net price for quantities from 1 pcs - 30.66 USDGross price for quantities from 1 pcs - 30.66 USD
Net price for quantities from 5 pcs - 27.79 USDGross price for quantities from 5 pcs - 27.79 USD
Net price for quantities from 10 pcs - 25.88 USDGross price for quantities from 10 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.