+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1630

Wrench: flat-set; Chrom-vanadium steel; 8pcs.


Manufacturer: BM GROUP

Manufacturer part number:
1630
TME Symbol:
BM1630

Specification

Manufacturer
BM GROUP
Type of wrench
flat - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Conform to the norm
DIN 3117
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight916.5 g
EAN code8013629163034
See other products in this category: Wrenches Sets BM GROUP,
*
1630
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 36.77 USDGross price for quantities from 1 set - 36.77 USD
Net price for quantities from 5 set - 33.32 USDGross price for quantities from 5 set - 33.32 USD
Net price for quantities from 10 set - 31.03 USDGross price for quantities from 10 set - 31.03 USD