+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1650

Wrench: combination spanner-set; Chrom-vanadium steel; 12pcs.


Manufacturer: BM GROUP

Manufacturer part number:
1650
TME Symbol:
BM1650

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Conform to the norm
DIN 3124
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.1565 kg
EAN code8013629216501
See other products in this category: Wrenches Sets BM GROUP,
*
1650
5 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 47.74 USDGross price for quantities from 1 set - 47.74 USD
Net price for quantities from 5 set - 43.27 USDGross price for quantities from 5 set - 43.27 USD
Net price for quantities from 10 set - 40.28 USDGross price for quantities from 10 set - 40.28 USD