+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16507

Wrench: combination spanner; double-sided; 7mm; L: 110mm


Manufacturer: BM GROUP

Manufacturer part number:
16507
TME Symbol:
BM16507

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
7mm
Length
0.11m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight22.18 g
EAN code8013629165076
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16507
64 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.