+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16511

Wrench: combination spanner; double-sided; 11mm; L: 150mm


Manufacturer: BM GROUP

Manufacturer part number:
16511
TME Symbol:
BM16511

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
11mm
Length
0.15m
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Gross weight31.27 g
EAN code8013629165113
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16511
4 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.