+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16608

Wrench: combination spanner; rattle,with joint; 8mm; L: 142mm


Manufacturer: BM GROUP

Manufacturer part number:
16608
TME Symbol:
BM16608

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
8mm
Length
142mm
Material
Chrom-vanadium steel
Gross weight56.66 g
EAN code8013629166080
See other products in this category: Wrenches and Combination Wrenches BM GROUP,
*
16608
3 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.