+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16698

Wrench: combination spanner-set; rattle,with joint; 4pcs.


Manufacturer: BM GROUP

Manufacturer part number:
16698
TME Symbol:
BM16698

Specification

Manufacturer
BM GROUP
Type of wrench
combination spanner - set
Kind of wrench
rattle, with joint
Material
Chrom-vanadium steel
Quantity in set/package
4pcs.
Spanner size
  • 8mm
  • 10mm
  • 13mm
  • 17mm
Gross weight529.8 g
EAN code8013629166981
See other products in this category: Wrenches Sets BM GROUP,
*
16698
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 30.10 USDGross price for quantities from 1 set - 30.10 USD
Net price for quantities from 5 set - 27.28 USDGross price for quantities from 5 set - 27.28 USD
Net price for quantities from 10 set - 25.40 USDGross price for quantities from 10 set - 25.40 USD