+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1929

Drill bit-kit; for concrete; concrete,brick type materials

Manufacturer: BM GROUP

Manufacturer part number:
1929
TME Symbol:
BM1929

Specification

Manufacturer
BM GROUP
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of holder
SDS-Plus®
Drill diameter
5mm/6mm/8mm/10mm
Quantity in set/package
6pcs.
Tools application
  • brick type materials
  • concrete
Gross weight345.66 g
EAN code8013629192904
See other products in this category: Drill Sets BM GROUP,
*
1929
1 in TME stock
Net price for quantities from 1 set - 49.26 USDGross price for quantities from 1 set - 49.26 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts